M83723/75A14126 L/C

Heilind Number:EDA346-033-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-112

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color that stands out in any assembly. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Boasting a single row layout with 33 positions, they offer seamless integration for your PCB connections. The .125" pitch and .2" row spacing provide efficient signal transmission. Suitable for straight mounting orientation, they are versatile for various applications. Operating within a wide temperature range of -40 to 105°C, they are ideal for both standard and challenging environments. Upgrade your setup with these high-quality connectors for optimal performance.