M83723/75A14127 L/C

Heilind Number:EDA346-033-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester for enhanced longevity. With a single row layout and 33 positions, they offer ample room for efficient data transfer. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for seamless and reliable data transmission.