M83723/75A14128 L/C

Heilind Number:EDA346-033-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, these connectors offer a striking visual appeal while delivering exceptional performance. With an amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting a single row design with 33 positions, these connectors facilitate efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, they offer a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Elevate your connectivity standards with these high-performance Card Edge Connectors.