M83723/75A14129 L/C

Heilind Number:EDA346-033-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors are built with durable UL 94V-0 Thermoplastic Polyester housing and feature 33 positions in a single row, perfect for streamlined installations. Each contact is crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for various environments. Trust in our connectors to deliver secure and efficient board-to-board connections for your electronic projects.