M83723/75A1412N L/C

Heilind Number:EDA346-033-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 33 positions, offering optimal space efficiency. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operable in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. The vibrant green color adds a touch of distinction to your setup, and the straight mount orientation simplifies installation. Elevate your PCB design with these essential connectors, a must-have in any professional workspace.