346-033-522-607

Heilind Number:EDA346-033-522-607
Manufacturer:EDAC
Manufacturer Number:346-033-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for efficiency, they feature a single row with 33 positions, perfect for streamlined installations. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy integration, making them a must-have in your PCB connector arsenal. Elevate your connectivity game with these high-performance connectors.