M83723/75A14156 L/C

Heilind Number:EDA346-033-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and efficient solution for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in demanding environments. Boasting a single row design with 33 positions and a pitch of .125 inches, these connectors provide ample connectivity options. Their straight mount orientation and compact size make them ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your board-to-board connections with these high-quality connectors.