M83723/75A14157 L/C

Heilind Number:EDA346-033-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-612

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors in a vibrant green hue. Designed for precision and durability, they feature a single row layout with 33 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, they offer reliable conductivity even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient data transfer. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Ideal for industrial applications, these connectors are a must-have for any PCB project.