M83723/75A14158 L/C

Heilind Number:EDA346-033-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-658

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Boasting a vibrant green hue, they not only add a pop of color to your setup but also ensure reliable performance. With an amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee safe and efficient power transmission. Featuring a single row design with 33 positions, they offer ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.