M83723/75A14159 L/C

Heilind Number:EDA346-033-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for efficiency, these connectors boast a 3 A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing material. With 33 positions and a single row layout, they offer seamless integration for your projects. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.