M83723/75A1415N L/C

Heilind Number:EDA346-033-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-101

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional functionality. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, they guarantee safety and reliability. The single-row design with 33 copper alloy contact positions ensures seamless connectivity. A pitch of .125 inches and row spacing of .2 inches offer precision in mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.