M83723/75A1415Y L/C

Heilind Number:EDA346-033-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 33 positions, perfect for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance. Upgrade your electronic projects with these green connectors, essential for any professional setup.