M83723/75A16106 L/C

Heilind Number:EDA346-033-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 33 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation on PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications, these connectors are a must-have in your electronic assembly toolkit.