M83723/75A16107 L/C

Heilind Number:EDA346-033-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-104

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Featuring a vibrant green color, they offer more than just visual appeal - with an amperage rating of 3 A, they provide efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee longevity and safety. The single-row design with 33 positions ensures seamless integration into your setup, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.