346-033-526-107

Heilind Number:EDA346-033-526-107
Manufacturer:EDAC
Manufacturer Number:346-033-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors offer seamless integration with a single row design, boasting 33 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable operation in a wide temperature range from -40 to 105 °C. With a 3A amperage and copper alloy contact material, these connectors deliver efficient power transmission. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make them ideal for various board-to-board connections. Elevate your electronic projects with these essential components.