346-033-526-108

Heilind Number:EDA346-033-526-108
Manufacturer:EDAC
Manufacturer Number:346-033-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-108

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 33 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. The vibrant green color not only adds a pop of color but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial settings. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with these high-quality Card Edge Connectors.