M83723/75A1610N L/C

Heilind Number:EDA346-033-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, these connectors offer a seamless interface for your electronic components. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 33 positions allows for efficient PCB connections. Made of Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .125 inch and row spacing of .2 inch, precise alignment is easily achieved. Their straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.