M83723/75A1610Y L/C

Heilind Number:EDA346-033-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-158

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in demanding environments. With a single row configuration and 33 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industrial settings. Trust in our high-quality connectors to optimize your board-to-board PCB connections.