| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75A16246 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-033-526-602 |
M83723/75A16246 L/C
| Heilind Number: | EDA346-033-526-602 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75A16246 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with our high-quality Card Edge Connectors. Designed for efficient power transmission, these connectors boast a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and copper alloy contacts, they guarantee reliable performance. Featuring a .125-inch pitch and .2-inch row spacing, they offer precise connectivity for up to 33 positions. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your PCB setups with these essential connectors.

