M83723/75A16247 L/C

Heilind Number:EDA346-033-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors not only deliver high performance but also add a pop of color to your electronics. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust durability and fire resistance, meeting stringent safety standards. Featuring a single row layout with 33 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch and row spacing of .125 in and .2 in, respectively, enable precise alignment on the PCB. Designed for straight mounting orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Elevate your PCB connectivity with these high-quality Card Edge Connectors.