M83723/75A16248 L/C

Heilind Number:EDA346-033-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, boasting a sleek green design that adds a pop of color to your setup. These connectors offer reliable performance with a 3 A amperage capacity, suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row layout and 33 positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mount orientation, they streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB connectivity with this essential component.