M83723/75A16249 L/C

Heilind Number:EDA346-033-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-607

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connectors. Designed in a vibrant green hue, these connectors boast a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. Supporting an amperage of 3 A, they ensure efficient power transmission. With 33 positions in a single row, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their straight mount orientation for a secure and stable connection, making them a must-have component for your projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.