M83723/75A1624N L/C

Heilind Number:EDA346-033-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-608

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 33 positions, perfect for seamless board-to-board PCB integration. The vibrant green color not only adds a pop of visual appeal but also signifies compliance with industry standards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure secure and stable connectivity even in demanding environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, these connectors guarantee optimal performance in various applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, streamline installation processes. Trust in our quality connectors to power up your electronic projects with ease.