M83723/75A1624Y L/C

Heilind Number:EDA346-033-526-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration for your circuit boards. Boasting 33 positions and a 3A amperage, they provide ample connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation and .2-inch row spacing to streamline your PCB connections efficiently. Elevate your connectivity solutions with these high-quality Card Edge Connectors.