M83723/75A18086 L/C

Heilind Number:EDA346-033-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-526-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in an elegant shade of green. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout featuring 33 positions, they offer ample connectivity options for your projects. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. The 0.125-inch pitch and 0.2-inch row spacing provide easy and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse environments. Elevate your connectivity solutions with these essential components.