M83723/75A18088 L/C

Heilind Number:EDA346-033-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for high performance, these connectors feature a single row layout with 33 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for various applications, these connectors offer a straight mount orientation, simplifying installation. Explore the possibilities with our Card Edge Connectors and elevate your PCB assembly experience.