M83723/75A1808N L/C

Heilind Number:EDA346-033-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-103

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green color. Designed for high-performance applications, these connectors feature a single row layout with 33 positions, ensuring seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee reliability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial settings. Trust in our connectors to deliver exceptional performance and durability for your electronic projects.