M83723/75A18146 L/C

Heilind Number:EDA346-033-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-107

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a single row layout with 33 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connectivity.