M83723/75A18147 L/C

Heilind Number:EDA346-033-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a reliable amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure optimal performance and longevity. With a single row layout and a pitch of .125 inches, they provide efficient connectivity for your boards. Boasting 33 positions, they accommodate a wide range of components. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your connectivity solutions with these essential connectors.