M83723/75A18148 L/C

Heilind Number:EDA346-033-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 33 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors offer a straight mount orientation, making installation a breeze. Elevate your electronic projects with these high-quality connectors.