M83723/75A18149 L/C

Heilind Number:EDA346-033-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Engineered for reliability, they boast a 3 A amperage capacity and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and Copper Alloy contact material, they ensure seamless signal transmission across 33 positions with a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your electronics assembly with these essential connectors, a must-have in any professional workspace.