M83723/75A1814N L/C

Heilind Number:EDA346-033-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, designed for seamless integration in your electronic projects. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high performance and safety standards. With a single row configuration and 33 positions, they offer efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for diverse applications. Whether you're a hobbyist or a professional, these connectors provide a crucial link in your circuitry setup. Elevate your connectivity game with this essential component.