346-033-540-603

Heilind Number:EDA346-033-540-603
Manufacturer:EDAC
Manufacturer Number:346-033-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 33 positions, they offer reliable power delivery at an amperage of 3A. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Choose our Card Edge Connectors for efficient and secure board-to-board connections.