346-033-540-604

Heilind Number:EDA346-033-540-604
Manufacturer:EDAC
Manufacturer Number:346-033-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring 33 positions in a single row, these connectors offer reliable performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and stability in operation. With a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse applications. Elevate your electronic designs with these green connectors, a must-have in any project.