| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75A18317 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-033-540-607 |
M83723/75A18317 L/C
| Heilind Number: | EDA346-033-540-607 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75A18317 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure reliable performance. Featuring a single row layout with 33 positions and a pitch of .125 inches, they offer efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your electronics with these high-quality connectors.

