M83723/75A18318 L/C

Heilind Number:EDA346-033-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green hue, these connectors offer a striking visual appeal while ensuring efficient power transmission. With a current rating of 3 A, they deliver reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 33 positions allows for precise connections, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Ideal for Board To Board PCB connections, these connectors are a must-have for any electronic setup.