M83723/75A1831N L/C

Heilind Number:EDA346-033-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-658

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green color and a single row configuration, featuring 33 positions for optimal connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105 °C. With a current rating of 3 A, these connectors offer both durability and efficiency. Perfect for various applications, from industrial machinery to consumer electronics, they guarantee secure and stable board-to-board connections. Upgrade your connectivity solutions with these high-quality connectors.