M83723/75A1831Y L/C

Heilind Number:EDA346-033-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a high amperage rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. With a single row and a pitch of .125 inches, they offer precise alignment and connectivity. The Copper Alloy contact material provides optimal conductivity, while the 33 positions cater to diverse connection needs. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Explore our range of innovative PCB connectors and elevate your electronic projects with ease.