M83723/75A20166 L/C

Heilind Number:EDA346-033-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, they offer a current rating of 3 A and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and Copper Alloy contact material, these connectors ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 33 positions available for versatile setups. Suitable for a wide range of applications, they guarantee secure mounting in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects.