M83723/75A20167 L/C

Heilind Number:EDA346-033-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row layout with 33 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts maintain secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in their high-quality construction to meet your connectivity needs with ease.