M83723/75A20168 L/C

Heilind Number:EDA346-033-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. With a vibrant green hue, they not only stand out visually but also deliver optimal performance, boasting a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any environment. Featuring a single row design with 33 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. These connectors boast a straight mount orientation, fitting seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Explore our range of connectors for all your PCB needs.