M83723/75A2016Y L/C

Heilind Number:EDA346-033-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-108

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, boasting 33 positions, offers high-density connectivity. Its Copper Alloy contacts and .125-inch pitch provide reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in their performance for robust board-to-board connections.