M83723/75A20256 L/C

Heilind Number:EDA346-033-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color, these connectors not only offer functionality but also add a pop of visual appeal. Engineered for reliability, they boast a 3A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring a single row layout with 33 positions, they provide ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are assured. Whether you require straight mounting orientation or an operating temperature range of -40 to 105°C, these connectors deliver consistent performance in diverse environments. Explore our range of connectors for optimal board-to-board connectivity in your electronic applications.