M83723/75A20257 L/C

Heilind Number:EDA346-033-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Boasting a vibrant green hue, these connectors not only stand out visually but also offer exceptional performance. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row configuration with 33 positions, these connectors facilitate efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise PCB connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your connectivity solutions with this essential component in our Board To Board PCB Connectors collection.