M83723/75A20258 L/C

Heilind Number:EDA346-033-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in a wide range of operating environments. Crafted with high-quality Copper Alloy contacts, each connector offers 33 positions at a .125-inch pitch, facilitating efficient data transmission. Their straight mount orientation and precise .2-inch row spacing guarantee secure attachment and optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any electronics assembly, meeting the highest standards of quality and performance. Elevate your connectivity solutions with these essential components.