M83723/75A20259 L/C

Heilind Number:EDA346-033-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-603

Detailed Description

Enhance connectivity with these efficient Card Edge Connectors, designed for seamless integration in electronic setups. Boasting a vibrant green hue, they not only offer visual appeal but also deliver on performance, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row layout with 33 positions, they facilitate efficient signal transfer. The Copper Alloy contact material, with a pitch of .125 in and row spacing of .2 in, further enhances conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications in the PCB assembly process. Trust in their quality and precision for seamless board-to-board connections.