M83723/75A2025Y L/C

Heilind Number:EDA346-033-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-607

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 33 positions and a pitch of .125 inches, they offer precise and efficient connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Upgrade your electronic assemblies with these reliable and high-performance connectors.