M83723/75A20288 L/C

Heilind Number:EDA346-033-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Engineered for durability, they feature a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable conductivity. With a single row configuration and a pitch of .125 inches, they offer precise alignment for effortless installation. Boasting 33 positions and a 3A amperage rating, these connectors are ideal for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and dependable in diverse environments. Upgrade your system with these connectors for optimal performance and connectivity.