M83723/75A20289 L/C

Heilind Number:EDA346-033-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-541-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These connectors feature a single row design, crafted from UL 94V-0 Thermoplastic Polyester for durability. Each connector boasts 33 positions with a pitch of .125 inches, ensuring seamless integration on your board. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of applications. Their straight mount orientation and .2-inch row spacing offer ease of installation. Upgrade your connectivity solutions with these high-performance connectors.