M83723/75A2028N L/C

Heilind Number:EDA346-033-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row housing layout, they offer 33 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-quality connectors.